Schneider Electric 115/480 V 3900 W Servo Motor, 4000 rpm, 60.1 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 653-842
- Mfr. Part No.:
- SH31402P01A2100
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP243,044.06
(exc. VAT)
PHP272,209.35
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP243,044.06 |
*price indicative
- RS Stock No.:
- 653-842
- Mfr. Part No.:
- SH31402P01A2100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 60.1Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 115/480 V | |
| Sub Type | Servo Motors SH3 | |
| Output Speed | 4000rpm | |
| Power Rating | 3900W | |
| Stall Torque | 19.5Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 24mm | |
| Length | 272.5mm | |
| Width | 2 mm | |
| Series | SH3 | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 60.1Nm | ||
Product Type Servo Motor | ||
Supply Voltage 115/480 V | ||
Sub Type Servo Motors SH3 | ||
Output Speed 4000rpm | ||
Power Rating 3900W | ||
Stall Torque 19.5Nm | ||
Mount Type Flange | ||
Shaft Diameter 24mm | ||
Length 272.5mm | ||
Width 2 mm | ||
Series SH3 | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- US
The Schneider Electric Servo motor is engineered to deliver exceptional performance and reliability in demanding automation applications. Designed for precision control, this three-phase servo motor operates at a maximum mechanical speed of 4000 rpm and offers continuous stall torque of 19.5 Nm, ensuring robust operation even under heavy loads. Its wide rated supply voltage range of 115 to 480 V makes it versatile for various systems. The compact design, with an international standard flange of 140 mm, ensures easy integration into existing setups, while its IP65 protection class guarantees durability in challenging environments. With features like an absolute single-turn encoder and high-speed feedback, this motor excels in delivering accurate motion control.
Maximum mechanical speed of 4000 rpm enhances performance in high-speed applications
Continuous stall torque of 19.5 Nm ensures reliability under varying load conditions
Wide voltage supply range of 115 to 480 V accommodates diverse operational requirements
IP65 rated protection prevents dust and moisture ingress, ensuring longevity in harsh environments
Equipped with an absolute single-turn encoder for precise position feedback
Lightweight at 16.6 kg allows for easy installation and handling
Compact design with a 140 mm mounting flange enables seamless integration into existing systems
Natural convection cooling promotes efficient heat dissipation, enhancing motor performance
High torque constant of 1.47 N.m/A optimises energy efficiency and performance
Robust rotor inertia of 12.68 kg.cm² supports stable and reliable operation during dynamic movements
Related links
- Schneider Electric 115/480 V 3900 W Servo Motor 60.1 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 3900 W Servo Motor 60.1 Nm Max Output Torque, 130 mm Shaft Diameter
- Schneider Electric 115/480 V 3900 W Servo Motor 60.1 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 2900 W Servo Motor 27 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 4100 W Servo Motor 90.2 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 2900 W Servo Motor 27.7 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 4100 W Servo Motor 90.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24 mm Shaft Diameter

