Schneider Electric 480V 4.44 W Servo Motor, 4000rpm, 50.3 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 654-960
- Mfr. Part No.:
- BMH1402P16A2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP201,845.27
(exc. VAT)
PHP226,066.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP201,845.27 |
*price indicative
- RS Stock No.:
- 654-960
- Mfr. Part No.:
- BMH1402P16A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 50.3Nm | |
| Supply Voltage | 480V | |
| Sub Type | Servo Motor BMH | |
| Output Speed | 4000rpm | |
| Power Rating | 4.44W | |
| Stall Torque | 18.5Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 24mm | |
| Length | 192mm | |
| Width | 2mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 50.3Nm | ||
Supply Voltage 480V | ||
Sub Type Servo Motor BMH | ||
Output Speed 4000rpm | ||
Power Rating 4.44W | ||
Stall Torque 18.5Nm | ||
Mount Type Flange | ||
Shaft Diameter 24mm | ||
Length 192mm | ||
Width 2mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precise motion control and reliability in demanding applications. With a maximum mechanical speed of 4000 rpm and a continuous stall torque of 18.5 N.m, this motor is designed to deliver exceptional performance in three-phase systems. The keyed shaft design and IP54 protection ensures durability, while the compatible range with Lexium 32 enhances its versatility. Its compact dimensions and lightweight structure make it ideal for varied installation scenarios, ensuring that it meets the heavy-duty requirements across multiple operational conditions.
Rated supply voltage of 480 V allows for efficient operation in industrial settings
Single turn SinCos and Hiperface feedback types provide accurate speed monitoring
Natural convection cooling type ensures optimal temperature management
Compact size with a motor flange of 140 mm enables easy integration into existing systems
Notable accuracy error of 4.8° enhances operational precision
Robust shaft dimensions of 24 mm diameter and 50 mm length accommodate varying mechanical requirements
Stator resistance is 0.23 Ohm, ensuring reduced energy losses
Environmental compliance aligns with EU RoHS directives, promoting sustainability
Multi-phase capability supports versatile applications in diverse industries
Designed with recycled cardboard packaging, underscoring a commitment to environmental responsibility
Related links
- Schneider Electric 480V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 2.85 W Servo Motor 30.8 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.2 W Servo Motor 19.5 nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.04 kW Servo Motor 131.9 nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.04 kW Servo Motor 131.4 nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 2.64 kW Servo Motor 7.22 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
