Schneider Electric 480V 2.64 kW Servo Motor, 4000rpm, 7.22 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 690-629
- Mfr. Part No.:
- MH31401P02A2200
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP199,730.31
(exc. VAT)
PHP223,697.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP199,730.31 |
*price indicative
- RS Stock No.:
- 690-629
- Mfr. Part No.:
- MH31401P02A2200
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 7.22Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 480V | |
| Sub Type | Motor | |
| Output Speed | 4000rpm | |
| Power Rating | 2.64kW | |
| Stall Torque | 39.9Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 24mm | |
| Length | 152mm | |
| Shaft Length | 50mm | |
| Current Rating | 29.8A | |
| Series | MH3 | |
| Rotor Inertia | 16.46kg.cm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 7.22Nm | ||
Product Type Servo Motor | ||
Supply Voltage 480V | ||
Sub Type Motor | ||
Output Speed 4000rpm | ||
Power Rating 2.64kW | ||
Stall Torque 39.9Nm | ||
Mount Type Flange | ||
Shaft Diameter 24mm | ||
Length 152mm | ||
Shaft Length 50mm | ||
Current Rating 29.8A | ||
Series MH3 | ||
Rotor Inertia 16.46kg.cm² | ||
- COO (Country of Origin):
- US
The Schneider Electric Lexium MH3 servo motors deliver unparalleled power density to meet the most Compact machine requirements. With four flange sizes and three different lengths, they offer a solution for most applications, covering a torque range from 1.4 to 65 Nm at a maximum speed of up to 6000 rpm. They allow robust adjustment of control parameters, simplifying installation and adjustment. Lexium MH3 servo motors are Recognized certified and comply with the UL 1004 standard and European directives (marked).
Protection class (IP) is IP65 standard
Encoder type is multiturn sinCos hiperface
Resolution speed feedback is 128 periods
Related links
- Schneider Electric 480V 4.04 kW Servo Motor 131.4 nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.04 kW Servo Motor 131.9 nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 2.85 W Servo Motor 30.8 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.2 W Servo Motor 19.5 nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 400V 2.5 kW Servo Motor 9.5 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115V 4000rpm 24 mm Shaft Diameter
