Schneider Electric 480V 4.04 kW Servo Motor, 4000rpm, 131.4 nm Max Output Torque, 24 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP348,677.33

(exc. VAT)

PHP390,518.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP348,677.33

*price indicative

RS Stock No.:
781-866
Mfr. Part No.:
SH31404P11F2000
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

131.4nm

Product Type

Servo Motor

Sub Type

Motor

Supply Voltage

480V

Output Speed

4000rpm

Power Rating

4.04kW

Stall Torque

131.4nm

Mount Type

Screw

Shaft Diameter

24mm

Shaft Length

50mm

Length

420.5mm

Current Rating

95.6A

Series

SH3

Rotor Inertia

29.2kg.cm²

COO (Country of Origin):
DE
The Schneider Electric Servomotor delivers powerful and precise motion control for industrial automation. it offers a torque capacity of 33.4 nm with a keyed shaft, integrated brake, and 90° connector. designed for durability, it operates at 4000 rpm and provides protection with ip54 and ip65 ratings, making it suitable for demanding environments requiring accuracy, reliability, and efficient performance.

Includes torque capacity of 33.4 nm

Offers keyed shaft for secure mechanical coupling

Supports integrated single brake for controlled stopping

Provides 90° connector for efficient cabling

Ensures IP54 and IP65 protection for harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy