Schneider Electric 480V 4.44 W Servo Motor, 4000rpm, 50.3 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 654-108
- Mfr. Part No.:
- BMH1402P12F2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP304,539.29
(exc. VAT)
PHP341,084.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP304,539.29 |
*price indicative
- RS Stock No.:
- 654-108
- Mfr. Part No.:
- BMH1402P12F2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 50.3Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480V | |
| Output Speed | 4000rpm | |
| Power Rating | 4.44W | |
| Stall Torque | 18.5Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 24mm | |
| Length | 227mm | |
| Width | 2mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 50.3Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480V | ||
Output Speed 4000rpm | ||
Power Rating 4.44W | ||
Stall Torque 18.5Nm | ||
Mount Type Flange | ||
Shaft Diameter 24mm | ||
Length 227mm | ||
Width 2mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precise motion control and efficient operation. This robust motor offers a maximum mechanical speed of 4000 rpm, making it ideal for applications requiring high torque and fast response times. With a continuous stall torque of 18.5 N.m, it provides exceptional performance for demanding tasks. The motor's IP54 rating ensures reliable protection against dust and splashes, thus enhancing durability in various environments. Additionally, it features a keyed shaft for secure attachment and a holding brake for enhanced safety during operation. Designed for compatibility with the LXM32.D72N4 series, this servo motor integrates seamlessly into existing systems, providing flexibility and reliability for industrial automation.
Maximum continuous stall current of 16.83 A enables powerful performance
Speed feedback resolution of 131072 points/turn x 4096 turns ensures high precision in control
Natural convection cooling method supports efficient thermal management
Robust design includes a holding brake for enhanced operational safety
Compatible with three-phase networks and operates on a rated supply voltage of 480 V
Shaft dimensions of 24 mm in diameter and 50 mm in length cater to diverse mechanical setups
Weighing 14.3 kg, it strikes a balance between robustness and manageable weight
Designed with 2 motor stacks for improved torque output and efficiency
Net weight of the motor is 14.3 kg to facilitate ease of installation and maintenance
Offers a contractual warranty of 18 months, reflecting confidence in its long-term reliability
Related links
- Schneider Electric 480V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 2.85 W Servo Motor 30.8 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.2 W Servo Motor 19.5 nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.04 kW Servo Motor 131.9 nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.04 kW Servo Motor 131.4 nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 2.64 kW Servo Motor 7.22 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 0.67 W Servo Motor 2.26 Nm Max Output Torque, 9 mm Shaft Diameter
