Schneider Electric 480V 2.5 kW Servo Motor, 6000rpm, 131.9 nm Max Output Torque, 24 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP398,827.89

(exc. VAT)

PHP446,687.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP398,827.89

*price indicative

RS Stock No.:
781-713
Mfr. Part No.:
SH31404P01F2000
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

131.9nm

Sub Type

Motor

Supply Voltage

480V

Output Speed

6000rpm

Power Rating

2.5kW

Stall Torque

131.9nm

Mount Type

Screw

Shaft Diameter

24mm

Length

234.5mm

Shaft Length

50mm

Current Rating

95.6A

Series

SH3

Rotor Inertia

5.245kg.cm²

Standards/Approvals

REACh

COO (Country of Origin):
DE
The Schneider Electric Servomotor is a high-performance motor designed for precision motion control in industrial automation. it features a 140 mm frame with 4 stacks, delivering reliable torque and smooth operation. equipped with a sincos singleturn encoder and integrated brake, the motor ensures accurate positioning and enhanced safety. its IP54 and IP65 ratings provide strong protection for demanding environments.

Provides sincos singleturn encoder with 128 resolution

Ensures integrated brake for secure operation

Supports angular mounting configuration

Delivers IP54 and IP65 protection for durability

Enables precise motion control in industrial automation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy