Schneider Electric 480V 2.5 kW Servo Motor, 6000rpm, 10 nm Max Output Torque, 24 mm Shaft Diameter

Subtotal (1 unit)*

PHP231,598.15

(exc. VAT)

PHP259,389.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP231,598.15

*price indicative

RS Stock No.:
781-837
Mfr. Part No.:
SH31004P12F2100
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

10nm

Supply Voltage

480V

Sub Type

Motor

Output Speed

6000rpm

Power Rating

2.5kW

Stall Torque

10nm

Shaft Diameter

24mm

Mount Type

Screw

Shaft Length

50mm

Length

234.5mm

Current Rating

32.3A

Series

SH3

Rotor Inertia

5.245kg.cm²

COO (Country of Origin):
DE
The Schneider Electric Servo motor is designed for high-performance applications in automation systems. This robust motor operates efficiently within a three-phase power supply range of 115 to 480 V, providing precise control with a maximum mechanical speed of 6000 rpm. With a continuous stall torque of 10 N.m and Peak stall torque reaching 40.5 N.m, it delivers exceptional torque handling capabilities. The motor is equipped with an absolute multiturn SinCos Hiperface encoder for accurate feedback, making it Ideal for applications that require high precision. Constructed with materials that comply with IP65 standards, it ensures durability in demanding environments.

Maximum mechanical speed of 6000 rpm enables high performance in various applications

Continuous stall torque of 10 N.m allows for reliable operation even under heavy loads

IP65 rating guarantees protection against dust and water, suitable for harsh industrial environments

Natural convection cooling extends motor longevity and performance

Weighs 9.9 kg, facilitating easy installation and handling

Features a straight connector for straightforward electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy