Schneider Electric 480V 1.52 kW Servo Motor, 6000rpm, 2.9 nm Max Output Torque, 19 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP140,773.97

(exc. VAT)

PHP157,666.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP140,773.97

*price indicative

RS Stock No.:
690-627
Mfr. Part No.:
MH31001P06F2200
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

2.9nm

Product Type

Servo Motor

Sub Type

Motor

Supply Voltage

480V

Output Speed

6000rpm

Power Rating

1.52kW

Stall Torque

10.8nm

Shaft Diameter

19mm

Mount Type

Flange

Shaft Length

40mm

Length

128.6mm

Current Rating

11.2A

Series

MH3

Rotor Inertia

3.68kg.cm²

COO (Country of Origin):
US
The Schneider Electric Lexium MH3 servo motors deliver unparalleled power density to meet the most Compact machine requirements. With four flange sizes and three different lengths, they offer a solution for most applications, covering a torque range from 1.4 to 65 Nm at a maximum speed of up to 6000 rpm. They allow robust adjustment of control parameters, simplifying installation and adjustment. Lexium MH3 servo motors are Recognized certified and comply with the UL 1004 standard and European directives (marked).

Rated operating voltage is 115 to 480 V

Number of mains phases is 3-phase supply

Continuous current at standstill is 3.15 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy