Schneider Electric 480V 4.04 kW Servo Motor, 4000rpm, 131.9 nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 781-838
- Mfr. Part No.:
- SH31404P02F2000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP416,015.81
(exc. VAT)
PHP465,937.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP416,015.81 |
*price indicative
- RS Stock No.:
- 781-838
- Mfr. Part No.:
- SH31404P02F2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 131.9nm | |
| Product Type | Servo Motor | |
| Sub Type | Motor | |
| Supply Voltage | 480V | |
| Output Speed | 4000rpm | |
| Power Rating | 4.04kW | |
| Stall Torque | 131.9nm | |
| Mount Type | Screw | |
| Shaft Diameter | 24mm | |
| Shaft Length | 50mm | |
| Length | 382.5mm | |
| Current Rating | 95.6A | |
| Series | SH3 | |
| Rotor Inertia | 29.2kg.cm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 131.9nm | ||
Product Type Servo Motor | ||
Sub Type Motor | ||
Supply Voltage 480V | ||
Output Speed 4000rpm | ||
Power Rating 4.04kW | ||
Stall Torque 131.9nm | ||
Mount Type Screw | ||
Shaft Diameter 24mm | ||
Shaft Length 50mm | ||
Length 382.5mm | ||
Current Rating 95.6A | ||
Series SH3 | ||
Rotor Inertia 29.2kg.cm² | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servomotor delivers powerful and precise motion control for industrial automation. it provides a torque capacity of 33.4 nm with a 140mm frame size, featuring a no-key shaft, multiple brakes, and a 90° connector. designed for durability, it operates at 4000 rpm and ensures ip54 and ip65 protection, making it suitable for demanding environments requiring accuracy, reliability, and consistent performance.
Includes 140mm frame size for robust applications
Offers torque capacity of 33.4 nm
Supports no-key shaft for flexible coupling options
Provides multiple brakes for enhanced safety and control
Ensures 90° connector for efficient cabling layout
Delivers 4000 rpm rated speed for dynamic operations
Related links
- Schneider Electric 480V 4.04 kW Servo Motor 131.9 nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.04 kW Servo Motor 131.4 nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 2.5 kW Servo Motor 131.9 nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 2.64 kW Servo Motor 7.22 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 2.85 W Servo Motor 30.8 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.2 W Servo Motor 19.5 nm Max Output Torque, 24 mm Shaft Diameter
