Bosch Hex, Hex Screwdriver Bit Set, 25 Pieces
- RS Stock No.:
- 693-330
- Mfr. Part No.:
- 2607002804
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 pack of 25 units)*
PHP1,077.47
(exc. VAT)
PHP1,206.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,077.47 | PHP43.099 |
*price indicative
- RS Stock No.:
- 693-330
- Mfr. Part No.:
- 2607002804
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 25 | |
| Material | Steel | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Sub Type | Screwdriver Bit Set | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Head Type Hex | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 25 | ||
Material Steel | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Sub Type Screwdriver Bit Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Bosch screwdriver bit is engineered for effective driving of PZ screws, facilitating the installation of various fixtures and panels with remarkable efficiency.
Extended torsion zone absorbs torque stress for enhanced durability
Heat-treated modified steel provides strength and resistance to high torque
Impact-rated Hex shank ensures compatibility with impact drivers and drill drivers
Up to 50x more robust compared to standard bits, ensuring reliability
