Bosch Hex, Hex Screwdriver Bit Set, 10 Pieces
- RS Stock No.:
- 692-114
- Mfr. Part No.:
- 2607019510
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP1,156.24
(exc. VAT)
PHP1,294.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP1,156.24 |
*price indicative
- RS Stock No.:
- 692-114
- Mfr. Part No.:
- 2607019510
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex | |
| Number of Pieces | 10 | |
| Material | Steel | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Sub Type | Screwdriver Bit Set | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex | ||
Number of Pieces 10 | ||
Material Steel | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Sub Type Screwdriver Bit Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch screwdriver bit set provides a Compact selection of hex head bits intended for use with hex-drive power tools and manual drivers. It designed to deliver the Basic functionality required for fastening and loosening hex screws across routine maintenance and assembly tasks within workshops and on-site environments.
Contains ten pieces for a range of common fastener engagement
Designed for 6.35 mm drive interfaces to fit standard sockets
Hex drive geometry delivers positive torque transfer to fasteners
Manufactured from steel to withstand routine mechanical loads
Related links
- Wera Hex 10 Pieces
- Wera Hex Pozidriv Hex Screwdriver Bit Set, 10 Pieces
- Wera Hex Torx Phillips Screwdriver Bit Set, 10 Pieces
- Wera Hex Slotted Hex Screwdriver Bit Set, 10 Pieces
- Wera Hex Phillips Torx Screwdriver Bit Set, 10 Pieces
- Wera Hex Hex Torx Screwdriver Bit Set, 10 Pieces
- RS PRO Hex Pozidriv 10 Pieces
- Bosch Hex 25 Pieces
