Bosch Hex, Hex Screwdriver Bit Set, 21 Pieces
- RS Stock No.:
- 693-325
- Mfr. Part No.:
- 2607012001
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP1,108.29
(exc. VAT)
PHP1,241.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP1,108.29 |
*price indicative
- RS Stock No.:
- 693-325
- Mfr. Part No.:
- 2607012001
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 21 | |
| Material | Steel | |
| Drive Type | Hex | |
| Sub Type | Screwdriver Bit Set | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Head Type Hex | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 21 | ||
Material Steel | ||
Drive Type Hex | ||
Sub Type Screwdriver Bit Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch screwdriver bit set is a collection of hex head accessories intended for fastening tasks that require a hex drive interface. It contains a selection of bits to be used with compatible drivers or power tools, offering a Compact option for professionals and tradespeople who need a range of hex sizes in one kit.
Steel construction delivers durability for repeated use
Hex drive design enables secure torque transfer
Twenty-one pieces provide a broad selection of sizes
Compact organisation simplifies transport and storage
