Bosch Hex, Hex Screwdriver Bit Set, 17 Pieces
- RS Stock No.:
- 693-312
- Mfr. Part No.:
- 2607017070
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP1,891.10
(exc. VAT)
PHP2,118.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP1,891.10 |
*price indicative
- RS Stock No.:
- 693-312
- Mfr. Part No.:
- 2607017070
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 17 | |
| Material | Steel | |
| Drive Size | 6.35mm | |
| Sub Type | Screwdriver Bit Set | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Head Type Hex | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 17 | ||
Material Steel | ||
Drive Size 6.35mm | ||
Sub Type Screwdriver Bit Set | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch screwdriver bit set provides a Compact selection of hex head bits designed for hex drive tools. It offers a straightforward solution for fastening tasks requiring hex engagement, suitable for general workshop or site use where a range of bit types is needed.
Contains 17 pieces to cover varied hex fastening needs
Drive size 6.35mm for compatibility with common bit holders
Hex drive type enabling secure torque transfer
Steel construction for strength under repetitive use
Hex head profile for positive engagement with fasteners
Related links
- Wera Hex 17 Pieces
- Wera Hex Pozidriv Slotted 17 Pieces
- Wera Hex Phillips Square Screwdriver Bit Set, 17 Pieces
- Wera Hex Phillips Slotted 17 Pieces
- Wera Hex Phillips Slotted Screwdriver Bit Set, 17 Pieces
- Phoenix Contact 17 Pieces
- Wera Phillips Torx Screwdriver Bit Set, 17 Pieces
- Wera Phillips Screwdriver Bit Set, 17 Pieces
