Bosch Hex, Hex Screwdriver Bit Set, 20 Pieces
- RS Stock No.:
- 693-324
- Mfr. Part No.:
- 2607002786
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP3,673.40
(exc. VAT)
PHP4,114.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP3,673.40 |
*price indicative
- RS Stock No.:
- 693-324
- Mfr. Part No.:
- 2607002786
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex | |
| Number of Pieces | 20 | |
| Material | Steel | |
| Sub Type | Screwdriver Bit Set | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex | ||
Number of Pieces 20 | ||
Material Steel | ||
Sub Type Screwdriver Bit Set | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Extra hard HSS twist drill and screwdriver bit set 20 piece is designed for versatile drilling and screw driving applications in wood, metal, and plastic. it features Durable hss twist drills for precise drilling and extra hard screwdriver bits for long service life. compactly organized in a practical case, it is an essential accessory for professionals who require efficiency, accuracy, and reliability in daily tasks.
Features screwdriver bits with strong fit to reduce cam‑out
Ensures compatibility with standard drills and screwdrivers
Supports versatile use across multiple applications
Delivers Compact storage case for easy organization
Comes with Durable build for long service life
