Bosch Hex, Hex Screwdriver Bit Set, 25 Pieces
- RS Stock No.:
- 693-340
- Mfr. Part No.:
- 2607019676
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP1,092.62
(exc. VAT)
PHP1,223.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 12 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP1,092.62 |
*price indicative
- RS Stock No.:
- 693-340
- Mfr. Part No.:
- 2607019676
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex | |
| Number of Pieces | 25 | |
| Material | Steel | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Sub Type | Screwdriver Bit Set | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex | ||
Number of Pieces 25 | ||
Material Steel | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Sub Type Screwdriver Bit Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch screwdriver bit set is a 25-piece collection of hex head bits designed for insertion into hex drive tools. It provides a range of interchangeable steel bits for general fastening tasks where a 6.35 mm drive Interface is required.
25 pieces provide a comprehensive variety of hex bit sizes
6.35 mm drive size ensures compatibility with standard chucks
Hex drive head form supports torque transfer for fastening
Steel construction offers wear resistance during repeated use
