Bosch Hex, Hex Screwdriver Bit Set, 31 Pieces
- RS Stock No.:
- 692-963
- Mfr. Part No.:
- 2608521U71
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP4,291.16
(exc. VAT)
PHP4,806.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP4,291.16 |
*price indicative
- RS Stock No.:
- 692-963
- Mfr. Part No.:
- 2608521U71
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex | |
| Number of Pieces | 31 | |
| Material | Steel | |
| Drive Size | 6.35mm | |
| Sub Type | Screwdriver Bit Set | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex | ||
Number of Pieces 31 | ||
Material Steel | ||
Drive Size 6.35mm | ||
Sub Type Screwdriver Bit Set | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Impact Metal 31 Set is designed for robust screw driving and long-life drilling in metal. It features an extended torsion zone that absorbs torque stress at the tip, improving durability. The screwdriver bits are MADE from heat-treated modified steel, ensuring they can withstand high torque. With high-speed steel grinding, this set provides long-lasting performance for demanding tasks.
Absorbs torque stress at the tip for enhanced durability
Offers heat-treated modified steel for strength and resistance to high torque
Provides high-speed steel grinding for long-lasting performance
Designed for robust screw driving and drilling in metal
Ensures strong performance in demanding tasks
