Bosch Hex, Hex Screwdriver Bit Set, 2 Pieces
- RS Stock No.:
- 693-227
- Mfr. Part No.:
- 2608522477
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 2 units)*
PHP270.16
(exc. VAT)
PHP302.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP270.16 | PHP135.08 |
*price indicative
- RS Stock No.:
- 693-227
- Mfr. Part No.:
- 2608522477
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 2 | |
| Material | Steel | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Sub Type | Screwdriver Bit Set | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Head Type Hex | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 2 | ||
Material Steel | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Sub Type Screwdriver Bit Set | ||
RoHS Status: Exempt
The Bosch screwdriver bit offers enhanced durability for efficient driving of T screw fasteners.
Extended torsion zone absorbs torque stress at the bit's tip
Constructed from heat-treated modified steel for enhanced strength
Rated for impact use with a 1/4 inch Hex shank for versatility
Up to 50 times more robust compared to equivalent bits
