Bosch Hex, Hex Screwdriver Bit Set, 25 Pieces

N

This image is representative of the product range

Subtotal (1 pack of 25 units)*

PHP1,077.47

(exc. VAT)

PHP1,206.77

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,077.47PHP43.099

*price indicative

RS Stock No.:
693-328
Mfr. Part No.:
2607002804
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Head Type

Hex

Product Type

Screwdriver Bit Set

Number of Pieces

25

Material

Steel

Drive Size

6.35mm

Sub Type

Screwdriver Bit Set

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
VN
The Bosch screwdriver bit is engineered for effective driving of PZ screws, facilitating the installation of various fixtures and panels with remarkable efficiency.

Extended torsion zone absorbs torque stress for enhanced durability

Heat-treated modified steel provides strength and resistance to high torque

Impact-rated Hex shank ensures compatibility with impact drivers and drill drivers

Up to 50x more robust compared to standard bits, ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy