Bosch Bi-Metal Jigsaw Blade, Hardwood, 100 mm, 5-Pieces
- RS Stock No.:
- 692-208
- Mfr. Part No.:
- 2608634567
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 5 units)*
PHP1,090.50
(exc. VAT)
PHP1,221.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,090.50 | PHP218.10 |
*price indicative
- RS Stock No.:
- 692-208
- Mfr. Part No.:
- 2608634567
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 5 | |
| Material Cut | Hardwood | |
| Blade Length | 100mm | |
| Blade Material | Bi-Metal | |
| Series | 260863 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Number of Pieces 5 | ||
Material Cut Hardwood | ||
Blade Length 100mm | ||
Blade Material Bi-Metal | ||
Series 260863 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Jigsaw blade is a precision-engineered cutting accessory designed to deliver clean and efficient cut across a variety of material. crafted for durability and accuracy, it provides reliable performance in cutting task. with optimized tooth geometry and high-quality construction, it ensures smooth operation and long service life for professional and DIY user.
Supports fast and clean cutting performance
Provides Durable construction for extended use
Ensures optimized tooth geometry for accuracy
Related links
- Bosch Hardwood 100 mm Bi-Metal 5
- Bosch, 15 Teeth Per Inch Hardwood 100 mm Bi-Metal 5
- Bosch Laminate and Wooden, Laminated Chipboards 100 mm Bi-Metal 5
- RS PRO, 12 Teeth Per Inch Metal 100 mm Bi-Metal 5
- DeWALT Chipboard Laminates, Plywood 100 mm Bi-Metal 1
- Bosch Laminates 83 mm Bi-Metal 5
- Bosch Metal, Steel Sheet 132 mm Bi-Metal 5
- Bosch Laminate and Wooden, Laminated Chipboards 117 mm Bi-Metal 5
