Bosch Bi-Metal Jig Saw Blades, 15 Teeth Per Inch, Hardwood, 100 mm, 5-Pieces
- RS Stock No.:
- 692-961
- Mfr. Part No.:
- 2608634897
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 5 units)*
PHP1,154.76
(exc. VAT)
PHP1,293.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,154.76 | PHP230.952 |
*price indicative
- RS Stock No.:
- 692-961
- Mfr. Part No.:
- 2608634897
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jig Saw Blades | |
| Number of Pieces | 5 | |
| Pitch | 1.7mm | |
| Teeth per Inch | 15 | |
| Material Cut | Hardwood | |
| Blade Length | 100mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Series | 2608 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jig Saw Blades | ||
Number of Pieces 5 | ||
Pitch 1.7mm | ||
Teeth per Inch 15 | ||
Material Cut Hardwood | ||
Blade Length 100mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
Series 2608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch jigsaw blade designed for precision cutting in hardwood, delivering exceptional performance and durability for demanding tasks.
Lasts up to 5 times longer than standard options
Combines hard teeth with a flexible body for enhanced durability
Features a tapered design with fine-pitched teeth for clean, snag-free cuts
Compatible with all T-shank jigsaws for versatile use
Related links
- Bosch Hardwood 100 mm Bi-Metal 5
- Bosch Laminate and Wooden, Laminated Chipboards 100 mm Bi-Metal 5
- RS PRO, 12 Teeth Per Inch Metal 100 mm Bi-Metal 5
- DeWALT Chipboard Laminates, Plywood 100 mm Bi-Metal 1
- Bosch Reciprocating Saw Blade 2-Piece 100 mm Bi-Metal 4 mm, 18 Teeth Per Inch
- Bosch, 13 Teeth Per Inch Hardwood 117 mm Bi-Metal 10
- Bosch, 13 Teeth Per Inch Hardwood 117 mm Bi-Metal 1
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 14 Teeth Per Inch
