Bosch Bi-Metal Jig Saw Blades, 11 Teeth Per Inch, Wood, 132 mm, 2-Pieces
- RS Stock No.:
- 693-182
- Mfr. Part No.:
- 2609256737
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 2 units)*
PHP504.74
(exc. VAT)
PHP565.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP504.74 | PHP252.37 |
*price indicative
- RS Stock No.:
- 693-182
- Mfr. Part No.:
- 2609256737
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jig Saw Blades | |
| Teeth per Inch | 11 | |
| Number of Pieces | 2 | |
| Pitch | 5mm | |
| Material Cut | Wood | |
| Blade Length | 132mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Series | 2609 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jig Saw Blades | ||
Teeth per Inch 11 | ||
Number of Pieces 2 | ||
Pitch 5mm | ||
Material Cut Wood | ||
Blade Length 132mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
Series 2609 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch jigsaw blade set is intended for cutting timber with orbital or standard reciprocating saws. Supplied as a two-piece pack, the blades combine hard tooth edges with a flexible backing to maintain cutting action in routine woodworking tasks.
Bi-metal construction extends cutting durability and wear resistance
11 TPI tooth pattern provides controlled feed and smoother finishes
5mm pitch supports efficient chip clearance during cutting
132mm length offers reach for intermediate depth cuts
Two-blade pack reduces downtime by providing an immediate spare
Related links
- Bosch, 11 Teeth Per Inch Polyvinyl Chloride 132 mm 3
- Bosch, 11 Teeth Per Inch Polyvinyl Chloride 132 mm High Carbon Steel 5
- RS PRO, 10 Teeth Per Inch Metal 132 mm Bi-Metal 5
- Bosch Metal, Steel Sheet 132 mm Bi-Metal 5
- Bosch Soft Material 132 mm Bi-Metal 5
- Bosch Multi Material 132 mm Bi-Metal 5
- Bosch Reciprocating Saw Blade 2-Piece 151 mm Bi-Metal, 14 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 150 mm Bi-Metal, 10 Teeth Per Inch
