Bosch Bi-Metal Jig Saw Blades, 14 Teeth Per Inch, Polyvinyl Chloride, 92 mm, 3-Pieces
- RS Stock No.:
- 692-371
- Mfr. Part No.:
- 2608636780
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 3 units)*
PHP699.38
(exc. VAT)
PHP783.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP699.38 | PHP233.127 |
*price indicative
- RS Stock No.:
- 692-371
- Mfr. Part No.:
- 2608636780
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jig Saw Blades | |
| Number of Pieces | 3 | |
| Pitch | 1.8mm | |
| Teeth per Inch | 14 | |
| Material Cut | Polyvinyl Chloride | |
| Blade Length | 92mm | |
| Blade Material | Bi-Metal | |
| Series | 2608 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jig Saw Blades | ||
Number of Pieces 3 | ||
Pitch 1.8mm | ||
Teeth per Inch 14 | ||
Material Cut Polyvinyl Chloride | ||
Blade Length 92mm | ||
Blade Material Bi-Metal | ||
Series 2608 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Jigsaw blade is a precision-engineered cutting accessory designed to deliver clean and efficient cut across a variety of material. crafted for durability and accuracy, it provides reliable performance in cutting task. with optimized tooth geometry and high-quality construction, it ensures smooth operation and long service life for professional and DIY user.
Supports fast and clean cutting performance
Provides Durable construction for extended use
Ensures optimized tooth geometry for accuracy
Related links
- Bosch, 14 Teeth Per Inch Plastic 92 mm Bi-Metal 5
- Bosch Thin Metal 92 mm Bi-Metal 3
- Bosch Reciprocating Saw Blade 25-Piece 225 mm Bi-Metal, 14 Teeth Per Inch
- FEIN Saw Blade 3-Piece 150 mm Bi-Metal 1.5 mm 0.9 mm, 14 Teeth Per Inch
- FEIN Saw Blade 3-Piece 225 mm Bi-Metal 1.5 mm 0.9 mm, 14 Teeth Per Inch
- Bosch Laminate and Wooden, Laminated Chipboards 83 mm Bi-Metal 3
- Bosch Laminate and Wooden, Laminated Chipboards 117 mm Bi-Metal 3
- DeWALT, 1 Teeth Per Inch Metal 86 mm Bi-Metal 3
