Bosch Bi-Metal Jigsaw Blade, Thin Metal, 92 mm, 3-Pieces
- RS Stock No.:
- 673-271
- Mfr. Part No.:
- 2608655103
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 3 units)*
PHP740.35
(exc. VAT)
PHP829.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP740.35 | PHP246.783 |
*price indicative
- RS Stock No.:
- 673-271
- Mfr. Part No.:
- 2608655103
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Pitch | 32mm | |
| Number of Pieces | 3 | |
| Material Cut | Thin Metal | |
| Blade Length | 92mm | |
| Blade Material | Bi-Metal | |
| Series | 260865 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Pitch 32mm | ||
Number of Pieces 3 | ||
Material Cut Thin Metal | ||
Blade Length 92mm | ||
Blade Material Bi-Metal | ||
Series 260865 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch metal thin t121gfc jigsaw blade Bosch professional is a precision accessory designed for fine cut in thin metal material. it delivers smooth and accurate performance with Durable bi-metal construction and optimized tooth geometry. engineered for flexibility and longevity, it ensures clean cutting result and reliable operation in professional metalworking task.
Supports fine cutting in thin metal material
Provides optimized tooth geometry for clean result
Ensures flexibility for precise cutting application
Maintains stability during continuous operation
Related links
- Bosch, 14 Teeth Per Inch Polyvinyl Chloride 92 mm Bi-Metal 3
- Bosch, 14 Teeth Per Inch Plastic 92 mm Bi-Metal 5
- Bosch Aluminium Inox Stainless Steel High Carbon Steel 1
- Bosch Sandwich Material 250 mm Bi-Metal 3
- Bosch Sandwich Material 180 mm Bi-Metal 3
- Bosch Laminate and Wooden, Laminated Chipboards 83 mm Bi-Metal 3
- Bosch Laminate and Wooden, Laminated Chipboards 117 mm Bi-Metal 3
- DeWALT Multi Material 59 mm Bi-Metal 3
