Bosch Bi-Metal Jigsaw Blade, Sandwich Material, 180 mm, 3-Pieces
- RS Stock No.:
- 692-800
- Mfr. Part No.:
- 2608636335
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 3 units)*
PHP2,540.47
(exc. VAT)
PHP2,845.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,540.47 | PHP846.823 |
*price indicative
- RS Stock No.:
- 692-800
- Mfr. Part No.:
- 2608636335
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 3 | |
| Pitch | 13mm | |
| Material Cut | Sandwich Material | |
| Blade Length | 180mm | |
| Blade Material | Bi-Metal | |
| Series | 260863 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Number of Pieces 3 | ||
Pitch 13mm | ||
Material Cut Sandwich Material | ||
Blade Length 180mm | ||
Blade Material Bi-Metal | ||
Series 260863 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Jigsaw blade is a precision-engineered cutting accessory designed to deliver clean and efficient cut across a variety of material. crafted for durability and accuracy, it provides reliable performance in cutting task. with optimized tooth geometry and high-quality construction, it ensures smooth operation and long service life for professional and DIY user.
Supports fast and clean cutting performance
Provides Durable construction for extended use
Ensures optimized tooth geometry for accuracy
Related links
- Bosch Sandwich Material 250 mm Bi-Metal 3
- Bosch Sandwich Material 250 mm Bi-Metal 5
- DeWALT Multi Material 59 mm Bi-Metal 3
- Bosch Thin Metal 92 mm Bi-Metal 3
- Bosch, 14 Teeth Per Inch Polyvinyl Chloride 92 mm Bi-Metal 3
- Bosch Laminate and Wooden, Laminated Chipboards 83 mm Bi-Metal 3
- Bosch Laminate and Wooden, Laminated Chipboards 117 mm Bi-Metal 3
- DeWALT Wood 70 mm Bi-Metal 3
