Bosch Bi-Metal Jigsaw Blade, Soft Material, 132 mm, 5-Pieces
- RS Stock No.:
- 692-202
- Mfr. Part No.:
- 2608636705
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 5 units)*
PHP1,743.50
(exc. VAT)
PHP1,952.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,743.50 | PHP348.70 |
*price indicative
- RS Stock No.:
- 692-202
- Mfr. Part No.:
- 2608636705
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Pitch | 21mm | |
| Number of Pieces | 5 | |
| Material Cut | Soft Material | |
| Blade Length | 132mm | |
| Blade Material | Bi-Metal | |
| Series | 260863 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Pitch 21mm | ||
Number of Pieces 5 | ||
Material Cut Soft Material | ||
Blade Length 132mm | ||
Blade Material Bi-Metal | ||
Series 260863 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Jigsaw blade is a precision-engineered cutting accessory designed to deliver clean and efficient cut across a variety of material. crafted for durability and accuracy, it provides reliable performance in cutting task. with optimized tooth geometry and high-quality construction, it ensures smooth operation and long service life for professional and DIY user.
Supports fast and clean cutting performance
Provides Durable construction for extended use
Ensures optimized tooth geometry for accuracy
Related links
- Bosch Multi Material 132 mm Bi-Metal 5
- Bosch Metal, Steel Sheet 132 mm Bi-Metal 5
- RS PRO, 10 Teeth Per Inch Metal 132 mm Bi-Metal 5
- Bosch Sandwich Material 250 mm Bi-Metal 5
- Bosch, 11 Teeth Per Inch Wood 132 mm Bi-Metal 2
- Bosch Soft Material 152 mm High Carbon Steel 3
- DeWALT, 5 Teeth Per Inch Multi Material 101 mm Bi-Metal 5
- Bosch Hardwood 100 mm Bi-Metal 5
