Bosch Bi-Metal Jigsaw Blade, Laminates, 83 mm, 5-Pieces
- RS Stock No.:
- 692-958
- Mfr. Part No.:
- 2608636431
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 5 units)*
PHP1,411.60
(exc. VAT)
PHP1,580.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,411.60 | PHP282.32 |
*price indicative
- RS Stock No.:
- 692-958
- Mfr. Part No.:
- 2608636431
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 5 | |
| Pitch | 15mm | |
| Material Cut | Laminates | |
| Blade Length | 83mm | |
| Blade Material | Bi-Metal | |
| Series | 260863 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Number of Pieces 5 | ||
Pitch 15mm | ||
Material Cut Laminates | ||
Blade Length 83mm | ||
Blade Material Bi-Metal | ||
Series 260863 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Jigsaw blade is a precision-engineered cutting accessory designed to deliver clean and efficient cut across a variety of material. crafted for durability and accuracy, it provides reliable performance in cutting task. with optimized tooth geometry and high-quality construction, it ensures smooth operation and long service life for professional and DIY user.
Supports fast and clean cutting performance
Provides Durable construction for extended use
Ensures optimized tooth geometry for accuracy
Related links
- Bosch Laminates 83 mm Bi-Metal, High Carbon Steel 3
- Bosch, 17 Teeth Per Inch Thin Sheet Metal 83 mm Bi-Metal 5
- Bosch Laminate and Wooden, Laminated Chipboards 83 mm Bi-Metal 5
- Bosch, 32 Teeth Per Inch Iron 83 mm Bi-Metal 5
- Bosch, 18 Teeth Per Inch Iron 83 mm Bi-Metal 5
- Bosch Laminate and Wooden, Laminated Chipboards 83 mm Bi-Metal 3
- Bosch Hardwood 83 mm Bi-Metal, High Carbon Steel 1
- Bosch Hardwood 100 mm Bi-Metal 5
