Bosch Bi-Metal Jigsaw Blade, Sandwich Material, 250 mm, 5-Pieces
- RS Stock No.:
- 692-971
- Mfr. Part No.:
- 2608655115
- Manufacturer:
- Bosch
Subtotal (1 pack of 5 units)*
PHP3,985.88
(exc. VAT)
PHP4,464.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,985.88 | PHP797.176 |
*price indicative
- RS Stock No.:
- 692-971
- Mfr. Part No.:
- 2608655115
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Pitch | 23mm | |
| Number of Pieces | 5 | |
| Material Cut | Sandwich Material | |
| Blade Length | 250mm | |
| Blade Material | Bi-Metal | |
| Series | 260865 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Pitch 23mm | ||
Number of Pieces 5 | ||
Material Cut Sandwich Material | ||
Blade Length 250mm | ||
Blade Material Bi-Metal | ||
Series 260865 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch pro metal sandwich precise T1018AFP jigsaw blade is engineered for creating precise cuts in metal sandwich materials, catering specifically to construction workers and installers. Its thicker blade design enhances stability, ensuring accuracy during cuts, particularly for panels up to 150 mm in thickness. This jigsaw blade is compatible with all T-shank jigsaws, making it a versatile choice for various cutting tasks. With its long life performance, this tool is Ideal for professionals who require reliability and efficiency in their work.
Offers a thicker blade that provides added stability for precise cutting
Suitable for making accurate cuts on metal sandwich panels up to 150 mm thick
Designed with construction professionals in mind, ensuring highly effective performance
Durable construction gives the blade a prolonged lifespan during intensive use
Fits all T-shank jigsaws, ensuring broad compatibility for users
Ideal for installers requiring precision and reliability in their cutting tasks
Related links
- Bosch Sandwich Material 250 mm Bi-Metal 3
- Bosch Sandwich Material 180 mm Bi-Metal 3
- Bosch Soft Material 132 mm Bi-Metal 5
- Bosch Multi Material 132 mm Bi-Metal 5
- DeWALT, 5 Teeth Per Inch Multi Material 101 mm Bi-Metal 5
- Bosch Hardwood 100 mm Bi-Metal 5
- Bosch Metal, Steel Sheet 132 mm Bi-Metal 5
- Bosch, 15 Teeth Per Inch Hardwood 100 mm Bi-Metal 5
