Bosch Bi-Metal, High Carbon Steel Jigsaw Blade, Aluminium, Aluminium, Inox, Metal, Stainless Steel, Steel, 92 mm,
- RS Stock No.:
- 692-220
- Mfr. Part No.:
- 2607011942
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 set)*
PHP2,481.80
(exc. VAT)
PHP2,779.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP2,481.80 |
*price indicative
- RS Stock No.:
- 692-220
- Mfr. Part No.:
- 2607011942
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Aluminium, Aluminium, Inox, Metal, Stainless Steel, Steel | |
| Blade Length | 92mm | |
| Blade Thickness | 15mm | |
| Blade Material | Bi-Metal, High Carbon Steel | |
| Series | Robust Line | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Number of Pieces 1 | ||
Material Cut Aluminium, Aluminium, Inox, Metal, Stainless Steel, Steel | ||
Blade Length 92mm | ||
Blade Thickness 15mm | ||
Blade Material Bi-Metal, High Carbon Steel | ||
Series Robust Line | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Bosch Jigsaw Blade, 10 per Pack, T-Shank - 2607010541
This Bosch wood jigsaw blade set offers a reliable and efficient cutting solution for various materials. The set includes T118G and T118A blades, ensuring precision cutting performance. Ideal for professionals and DIY enthusiasts, this blade set is an Ideal solution addition to your toolkit.
Features & Benefits
• T-Shank design for secure and easy blade attachment
• Designed for metal cutting applications
• Includes a range of blade types for versatility
• High-quality construction for long-lasting durability
• Provides precision cutting for accurate results
Applications
• Ideal for cutting metal materials with ease
Can it be used for cutting metal?
Yes, it is specifically designed for metal cutting applications.
Will it ensure precise cutting results?
Yes, the T118G and T118A blades included in this set provide precision cutting for accurate results.
Is this blade set suitable for professionals and DIY enthusiasts?
Yes, it is Ideal for both professionals and DIY enthusiasts looking for reliable cutting performance.
Related links
- Bosch Hardwood 83 mm Bi-Metal, High Carbon Steel 1
- Bosch Laminates 83 mm Bi-Metal, High Carbon Steel 3
- Bosch Metal High Carbon Steel 10
- Bosch High Carbon Steel 5
- Bosch Thin Metal 92 mm Bi-Metal 3
- Bosch, 14 Teeth Per Inch Polyvinyl Chloride 92 mm Bi-Metal 3
- Bosch, 14 Teeth Per Inch Plastic 92 mm Bi-Metal 5
- Bosch Wood 92 mm High Carbon Steel 3
