Bosch Bi-Metal, High Carbon Steel Jig Saw Blades, Metal, Wood, 100 mm, 10-Pieces
- RS Stock No.:
- 692-219
- Mfr. Part No.:
- 2607011943
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP2,601.94
(exc. VAT)
PHP2,914.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP2,601.94 |
*price indicative
- RS Stock No.:
- 692-219
- Mfr. Part No.:
- 2607011943
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jig Saw Blades | |
| Number of Pieces | 10 | |
| Material Cut | Metal, Wood | |
| Blade Length | 100mm | |
| Blade Thickness | 50mm | |
| Blade Material | Bi-Metal, High Carbon Steel | |
| Series | 2607 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jig Saw Blades | ||
Number of Pieces 10 | ||
Material Cut Metal, Wood | ||
Blade Length 100mm | ||
Blade Thickness 50mm | ||
Blade Material Bi-Metal, High Carbon Steel | ||
Series 2607 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch wood and metal jigsaw blade set 10 pcs delivers versatile cutting performance for both wood and metal applications, making it Ideal for professionals and DIY users. designed for precision and durability, the set ensures clean cuts and long-lasting use. Compact and practical, it provides a reliable solution for varied cutting tasks in workshops or on-site projects.
Offers compatibility with most jigsaw brands
Provides clean and accurate cutting results
Ensures Durable construction for extended lifespan
Supports fast and efficient blade changes
Related links
- Bosch Laminates 83 mm Bi-Metal, High Carbon Steel 3
- Bosch Hardwood 83 mm Bi-Metal, High Carbon Steel 1
- Bosch Aluminium Inox Stainless Steel High Carbon Steel 1
- Bosch High Carbon Steel 5
- Bosch Metal, Wood 100 mm 30
- Bosch Wood 100 mm High Carbon Steel 25
- Bosch Wood 100 mm High Carbon Steel 100
- Bosch Wood 100 mm High Carbon Steel 3
