Bosch Jig Saw Blades, Metal, Wood, 100 mm, 30-Pieces
- RS Stock No.:
- 693-342
- Mfr. Part No.:
- 2607010903
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP2,695.12
(exc. VAT)
PHP3,018.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP2,695.12 |
*price indicative
- RS Stock No.:
- 693-342
- Mfr. Part No.:
- 2607010903
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jig Saw Blades | |
| Number of Pieces | 30 | |
| Material Cut | Metal, Wood | |
| Blade Length | 100mm | |
| Standards/Approvals | No | |
| Series | 2607 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jig Saw Blades | ||
Number of Pieces 30 | ||
Material Cut Metal, Wood | ||
Blade Length 100mm | ||
Standards/Approvals No | ||
Series 2607 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Comprehensive set of jigsaw blades designed for cutting wood and metal. It features 30 pieces tailored to deliver optimal performance across various materials.
Includes Durable blades for both wood and mild steel cutting
Packaged in a secure case for safe storage and organisation
Allows precision cuts in straight and curved lines
Designed for extended lifespan when cutting softwood and steel sheets
Related links
- Bosch Metal High Carbon Steel 10
- Bosch Metal, Wood 15
- Bosch Wood 100 mm High Carbon Steel 25
- Bosch Wood 100 mm High Carbon Steel 100
- Bosch Wood 100 mm High Carbon Steel 3
- Bosch, 6 Teeth Per Inch Wood 100 mm High Carbon Steel 3
- Bosch, 9 Teeth Per Inch Wood 100 mm High Carbon Steel 2
- Bosch, 6 Teeth Per Inch Wood 100 mm High Carbon Steel 25
