Bosch High Carbon Steel Jig Saw Blades, Wood, 100 mm, 25-Pieces
- RS Stock No.:
- 674-719
- Mfr. Part No.:
- 2608633622
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 25 units)*
PHP3,088.98
(exc. VAT)
PHP3,459.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,088.98 | PHP123.559 |
*price indicative
- RS Stock No.:
- 674-719
- Mfr. Part No.:
- 2608633622
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jig Saw Blades | |
| Number of Pieces | 25 | |
| Pitch | 2.7mm | |
| Material Cut | Wood | |
| Blade Length | 100mm | |
| Blade Thickness | 30mm | |
| Blade Material | High Carbon Steel | |
| Standards/Approvals | No | |
| Series | 2608 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jig Saw Blades | ||
Number of Pieces 25 | ||
Pitch 2.7mm | ||
Material Cut Wood | ||
Blade Length 100mm | ||
Blade Thickness 30mm | ||
Blade Material High Carbon Steel | ||
Standards/Approvals No | ||
Series 2608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch jigsaw blade designed for clean cuts in softwood, offering precision and efficiency in woodworking tasks. Its high carbon steel construction and tapered body allow for exceptional performance and spotless results.
Precision-ground teeth ensure clean, straight cuts
High carbon steel material is suitable for softwood and non-abrasive materials
Fine progressive tooth pitch (2.7 mm) accommodates various material thicknesses
Compatible with all T-shank jigsaws for versatile usage
Related links
- Bosch Wood 100 mm High Carbon Steel 25
- Bosch Wood 100 mm High Carbon Steel 100
- Bosch, 6 Teeth Per Inch Wood 100 mm High Carbon Steel 25
- Bosch Wood 100 mm High Carbon Steel 3
- Bosch Metal High Carbon Steel 10
- Bosch, 6 Teeth Per Inch Wood 100 mm High Carbon Steel 3
- Bosch, 9 Teeth Per Inch Wood 100 mm High Carbon Steel 2
- Bosch, 8 Teeth Per Inch Wood 100 mm High Carbon Steel 2
