Bosch High Carbon Steel Jig Saw Blades, 9 Teeth Per Inch, Wood, 100 mm, 2-Pieces
- RS Stock No.:
- 693-189
- Mfr. Part No.:
- 2609256721
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 2 units)*
PHP212.99
(exc. VAT)
PHP238.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP212.99 | PHP106.495 |
*price indicative
- RS Stock No.:
- 693-189
- Mfr. Part No.:
- 2609256721
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jig Saw Blades | |
| Pitch | 2.7mm | |
| Teeth per Inch | 9 | |
| Number of Pieces | 2 | |
| Material Cut | Wood | |
| Blade Length | 100mm | |
| Blade Material | High Carbon Steel | |
| Series | 2609 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jig Saw Blades | ||
Pitch 2.7mm | ||
Teeth per Inch 9 | ||
Number of Pieces 2 | ||
Material Cut Wood | ||
Blade Length 100mm | ||
Blade Material High Carbon Steel | ||
Series 2609 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch jigsaw blade set designed for cutting timber with reciprocating hand saws in workshop and site environments. Supplied as a two-piece pack, the blades are intended for woodcutting operations where a medium-tooth profile is required and compatibility with common jigsaw tools is expected.
High-carbon steel construction for extended edge retention and wear resistance
9 teeth per inch for controlled cutting speed and smoother finishes
2.7mm pitch offering balanced chip removal and cutting stability
100mm length to access confined or detailed cutting areas
Related links
- Bosch, 8 Teeth Per Inch Wood 100 mm High Carbon Steel 2
- Bosch, 6 Teeth Per Inch Wood 100 mm High Carbon Steel 3
- Bosch, 6 Teeth Per Inch Wood 100 mm High Carbon Steel 25
- Bosch, 19 Teeth Per Inch Wood 82 mm High Carbon Steel 2
- Bosch, 13 Teeth Per Inch Wood 82 mm High Carbon Steel 2
- Bosch, 13 Teeth Per Inch Wood 116 mm High Carbon Steel 2
- Bosch Wood 100 mm High Carbon Steel 25
- Bosch Wood 100 mm High Carbon Steel 100
