Bosch High Carbon Steel Jig Saw Blades, 19 Teeth Per Inch, Wood, 82 mm, 2-Pieces
- RS Stock No.:
- 693-184
- Mfr. Part No.:
- 2609256723
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 2 units)*
PHP182.56
(exc. VAT)
PHP204.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP182.56 | PHP91.28 |
*price indicative
- RS Stock No.:
- 693-184
- Mfr. Part No.:
- 2609256723
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jig Saw Blades | |
| Number of Pieces | 2 | |
| Teeth per Inch | 19 | |
| Pitch | 1.4mm | |
| Material Cut | Wood | |
| Blade Length | 82mm | |
| Blade Material | High Carbon Steel | |
| Standards/Approvals | No | |
| Series | 2609 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jig Saw Blades | ||
Number of Pieces 2 | ||
Teeth per Inch 19 | ||
Pitch 1.4mm | ||
Material Cut Wood | ||
Blade Length 82mm | ||
Blade Material High Carbon Steel | ||
Standards/Approvals No | ||
Series 2609 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch jigsaw blade set designed for cutting timber with fine, controlled cuts in routine workshop and site work. Supplied as a two-piece pack, the blades attach to compatible jigsaws for tasks requiring relatively close-tooth spacing and consistent cutting behaviour in wood materials.
High carbon steel construction provides Durable cutting edges
19 teeth per inch delivers fine, smooth cutting action
1.4mm pitch offers improved kerf control and minimal tear-out
82mm length enables cuts in thinner stock and trim work
Related links
- Bosch, 13 Teeth Per Inch Wood 82 mm High Carbon Steel 2
- Bosch, 9 Teeth Per Inch Wood 100 mm High Carbon Steel 2
- Bosch, 13 Teeth Per Inch Wood 116 mm High Carbon Steel 2
- Bosch, 8 Teeth Per Inch Wood 100 mm High Carbon Steel 2
- Bosch, 6 Teeth Per Inch Wood 100 mm High Carbon Steel 3
- Bosch, 6 Teeth Per Inch Wood 100 mm High Carbon Steel 25
- Bosch Reciprocating Saw Blade 2-Piece 240 mm High Carbon Steel, 5 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 240 mm High Carbon Steel, 3 Teeth Per Inch
