Bosch High Carbon Steel Jig Saw Blades, 13 Teeth Per Inch, Wood, 82 mm, 2-Pieces
- RS Stock No.:
- 693-186
- Mfr. Part No.:
- 2609256717
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 2 units)*
PHP175.19
(exc. VAT)
PHP196.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP175.19 | PHP87.595 |
*price indicative
- RS Stock No.:
- 693-186
- Mfr. Part No.:
- 2609256717
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jig Saw Blades | |
| Teeth per Inch | 13 | |
| Number of Pieces | 2 | |
| Pitch | 2mm | |
| Material Cut | Wood | |
| Blade Length | 82mm | |
| Blade Material | High Carbon Steel | |
| Series | 2609 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jig Saw Blades | ||
Teeth per Inch 13 | ||
Number of Pieces 2 | ||
Pitch 2mm | ||
Material Cut Wood | ||
Blade Length 82mm | ||
Blade Material High Carbon Steel | ||
Series 2609 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch jigsaw blade set designed for controlled wood cutting tasks using reciprocating jigsaw tools. Supplied as a small pack, the blades are intended for users needing fine finishing cuts in timber and similar materials where a higher tooth count improves edge quality.
High carbon steel construction for extended wear resistance
13 tpi tooth configuration for fine cut results
2mm tooth spacing for consistent kerf control
82mm blade length for shallow to moderate depth cuts
Pack of 2 pieces for quick on-site replacement
Related links
- Bosch, 19 Teeth Per Inch Wood 82 mm High Carbon Steel 2
- Bosch, 13 Teeth Per Inch Wood 116 mm High Carbon Steel 2
- Bosch, 9 Teeth Per Inch Wood 100 mm High Carbon Steel 2
- Bosch, 8 Teeth Per Inch Wood 100 mm High Carbon Steel 2
- Bosch, 6 Teeth Per Inch Wood 100 mm High Carbon Steel 3
- Bosch, 6 Teeth Per Inch Wood 100 mm High Carbon Steel 25
- Bosch Reciprocating Saw Blade 2-Piece 240 mm High Carbon Steel, 5 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 240 mm High Carbon Steel, 3 Teeth Per Inch
