FEIN Chrome Vanadium Steel Jig Saw Blades, 11 Teeth Per Inch, Wood, 5-Pieces
- RS Stock No.:
- 665-267
- Mfr. Part No.:
- 63503182010
- Manufacturer:
- FEIN
Subtotal (1 unit)*
PHP920.23
(exc. VAT)
PHP1,030.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP920.23 |
*price indicative
- RS Stock No.:
- 665-267
- Mfr. Part No.:
- 63503182010
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Jig Saw Blades | |
| Teeth per Inch | 11 | |
| Number of Pieces | 5 | |
| Material Cut | Wood | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Series | CV95 T2.2/3.2 SW CC | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Jig Saw Blades | ||
Teeth per Inch 11 | ||
Number of Pieces 5 | ||
Material Cut Wood | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Series CV95 T2.2/3.2 SW CC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Profi-Line jigsaw blade for wood is suitable for wood, softwood, construction timber, kitchen worktops, plywood, multiplex, block board, MDF, and chipboard. It delivers very fine and clean curved cuts. Supplied in a pack of 5 pieces.
Material is CV (Chrom-Vanadium)
TPI is 8 to 11
Related links
- FEIN, 6 Teeth Per Inch Wood Chrome Vanadium Steel 5
- FEIN, 10 Teeth Per Inch Wood Chrome Vanadium Steel 5
- FEIN, 8 Teeth Per Inch Wood Chrome Vanadium Steel 5
- FEIN, 18 Teeth Per Inch Wood Chrome Vanadium Steel
- FEIN, 17 Teeth Per Inch Plastic Chrome Vanadium Steel 5
- RS PRO Multi Material 100 mm High Speed Steel, Chrome Vanadium Steel 5
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 38 mm Blade Width
- Stanley 1 Piece Chrome Vanadium Steel Cold Wood Chisel 75 mm Blade Width
