FEIN Chrome Vanadium Steel Jig Saw Blades, 6 Teeth Per Inch, Wood, 5-Pieces

Subtotal (1 unit)*

PHP645.18

(exc. VAT)

PHP722.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP645.18

*price indicative

RS Stock No.:
665-261
Mfr. Part No.:
63503176010
Manufacturer:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Jig Saw Blades

Teeth per Inch

6

Number of Pieces

5

Material Cut

Wood

Blade Material

Chrome Vanadium Steel

Standards/Approvals

No

Series

CV 75 T4 SW SC

RoHS Status: Exempt

COO (Country of Origin):
DE
The FEIN Profi-Line jigsaw blade for wood is suitable for wood, softwood, construction wood, kitchen worktops, plywood, multiplex, block board, MDF, and chipboard. It delivers very fast and straight cuts in wood. Supplied in a pack of 5 pieces.

Material is CV (Chrom-Vanadium)

TPI is 6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy