Bosch Bi-Metal Jigsaw Blade, Hardwood, 100 mm, 5-Pieces
- RS Stock No.:
- 692-207
- Mfr. Part No.:
- 2608634234
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 5 units)*
PHP1,154.76
(exc. VAT)
PHP1,293.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,154.76 | PHP230.952 |
*price indicative
- RS Stock No.:
- 692-207
- Mfr. Part No.:
- 2608634234
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 5 | |
| Pitch | 9mm | |
| Material Cut | Hardwood | |
| Blade Length | 100mm | |
| Blade Material | Bi-Metal | |
| Series | 260863 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Number of Pieces 5 | ||
Pitch 9mm | ||
Material Cut Hardwood | ||
Blade Length 100mm | ||
Blade Material Bi-Metal | ||
Series 260863 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch jigsaw blade is designed for clean cuts in hardwood and abrasive woodworking materials, ensuring precision in every job.
Combines hard teeth with a flexible body using Bi-Metal welding for enhanced durability
Lasts up to 5 times longer than comparable blades, ensuring fewer replacements
Optimised for carpenters and woodworkers seeking long-lasting performance
Compatible with all T-shank jigsaws for versatile fitting options
Related links
- Bosch Hardwood 100 mm Bi-Metal 5
- Bosch, 15 Teeth Per Inch Hardwood 100 mm Bi-Metal 5
- DeWALT Chipboard Laminates, Plywood 100 mm Bi-Metal 1
- Bosch Laminate and Wooden, Laminated Chipboards 100 mm Bi-Metal 5
- RS PRO, 12 Teeth Per Inch Metal 100 mm Bi-Metal 5
- Bosch Hardwood 100 mm Carbide 1
- Bosch Hardwood 83 mm Bi-Metal, High Carbon Steel 1
- Bosch Laminates 83 mm Bi-Metal 5
