Bosch 40 Teeth Per Inch Stainless Steel 1 190 mm
- RS Stock No.:
- 674-595
- Mfr. Part No.:
- 2608643056
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP6,158.29
(exc. VAT)
PHP6,897.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,158.29 |
*price indicative
- RS Stock No.:
- 674-595
- Mfr. Part No.:
- 2608643056
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Stainless Steel | |
| Number of Teeth | 40 | |
| Kerf Thickness | 2mm | |
| Tooth Configuration | HLTCG | |
| Arbor Diameter | 20mm | |
| Blade Material | Carbide | |
| Blade Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Stainless Steel | ||
Number of Teeth 40 | ||
Kerf Thickness 2mm | ||
Tooth Configuration HLTCG | ||
Arbor Diameter 20mm | ||
Blade Material Carbide | ||
Blade Diameter 190mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade designed for precise cutting of steel, offering exceptional durability and performance. Its carbide technology ensures long-lasting sharpness, making it suitable for demanding tasks in construction and metalworking environments.
Precision cutting steel with sharpened fine carbide teeth
Exceptional durability and performance built with Bosch Carbide Technology
Extra coating to prevent heat buildup and protect against corrosion
Compatible with various bore sizes and cutting widths
Related links
- Bosch 40 Teeth Per Inch Stainless Steel 1 160 mm
- DeWALT 40 Teeth Per Inch Wood 1 190 mm
- Bosch 48 Teeth Per Inch Wood 1 190 mm
- Bosch 24 Teeth Per Inch Wood 1 190 mm
- Bosch 60 Teeth Per Inch Laminates 1 190 mm
- Bosch 56 Teeth Per Inch Wood 1 190 mm
- Bosch 4 Teeth Per Inch Fibre Cement Boards 1 190 mm
- Bosch 60 Teeth Per Inch Wood 1 190 mm
