Bosch 40 Teeth Per Inch Stainless Steel 1 160 mm
- RS Stock No.:
- 673-720
- Mfr. Part No.:
- 2608902135
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP6,571.33
(exc. VAT)
PHP7,359.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,571.33 |
*price indicative
- RS Stock No.:
- 673-720
- Mfr. Part No.:
- 2608902135
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw Blade | |
| Maximum Speed | 4700rpm | |
| Number of Pieces | 1 | |
| Rake Angle | 0° | |
| Material Cut | Stainless Steel | |
| Number of Teeth | 40 | |
| Plate Thickness | 1.3mm | |
| Arbor Diameter | 20mm | |
| Tooth Configuration | HLTCG | |
| Kerf Thickness | 1.6mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
Maximum Speed 4700rpm | ||
Number of Pieces 1 | ||
Rake Angle 0° | ||
Material Cut Stainless Steel | ||
Number of Teeth 40 | ||
Plate Thickness 1.3mm | ||
Arbor Diameter 20mm | ||
Tooth Configuration HLTCG | ||
Kerf Thickness 1.6mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch Stainless Steel Cordless Circular Saw Blade delivers industrial grade cutting efficiency. This expert tool is engineered to glide through tough stainless steel sheets while maximising battery runtime.
Carbide teeth offer maximum durability
Thin kerf design extends Cordless runtime
Specialised coating prevents heat build up
Related links
- Bosch 30 Teeth Per Inch Stainless Steel 1 160 mm
- Bosch 40 Teeth Per Inch Stainless Steel 1 190 mm
- Bosch 36 Teeth Per Inch Steel 1 160 mm
- Bosch 40 Teeth Per Inch Wood 1 184 mm
- Bosch 40 Teeth Per Inch Wood 1 254 mm
- Bosch 40 Teeth Per Inch Wood 1 216 mm
- Bosch 40 Teeth Per Inch Wood 1 250 mm
- Bosch 40 Teeth Per Inch Wood 1 305 mm
