Bosch 30 Teeth Per Inch Stainless Steel 1 160 mm
- RS Stock No.:
- 674-592
- Mfr. Part No.:
- 2608643054
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP5,398.53
(exc. VAT)
PHP6,046.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,398.53 |
*price indicative
- RS Stock No.:
- 674-592
- Mfr. Part No.:
- 2608643054
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Stainless Steel | |
| Number of Teeth | 30 | |
| Kerf Thickness | 2mm | |
| Tooth Configuration | HLTCG | |
| Arbor Diameter | 20mm | |
| Blade Material | Carbide | |
| Blade Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Stainless Steel | ||
Number of Teeth 30 | ||
Kerf Thickness 2mm | ||
Tooth Configuration HLTCG | ||
Arbor Diameter 20mm | ||
Blade Material Carbide | ||
Blade Diameter 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade is engineered for precision cutting in steel, enhancing performance and durability. It features Advanced carbide technology for maximum efficiency in demanding applications.
Manufactured with Bosch Carbide Technology for exceptional longevity
Designed to prevent heat buildup and resist corrosion for optimal performance
Each blade features sharpened fine carbide teeth for clean, precise cuts
Available in multiple bore sizes to fit a variety of applications
Related links
- Bosch 40 Teeth Per Inch Stainless Steel 1 160 mm
- Bosch 30 Teeth Per Inch Sandwich Panel 1 160 mm
- Bosch 36 Teeth Per Inch Steel 1 160 mm
- Bosch 30 Teeth Per Inch Steel 1 136 mm
- Bosch 30 Teeth Per Inch Steel 1 140 mm
- DeWALT 30 Teeth Per Inch Multi Material 1 160 mm
- Bosch 30 Teeth Per Inch Sandwich Panel 1 165 mm
- Bosch 30 Teeth Per Inch Wood 1 230 mm
