Bosch 30 Teeth Per Inch Wood 1 230 mm
- RS Stock No.:
- 674-560
- Mfr. Part No.:
- 2608640805
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP3,252.03
(exc. VAT)
PHP3,642.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,252.03 |
*price indicative
- RS Stock No.:
- 674-560
- Mfr. Part No.:
- 2608640805
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Cut Type | Rip | |
| Product Type | Circular Saw Blade | |
| Maximum Speed | 6500rpm | |
| Number of Pieces | 1 | |
| Material Cut | Wood | |
| Number of Teeth | 30 | |
| Plate Thickness | 1.8mm | |
| Arbor Diameter | 30mm | |
| Kerf Thickness | 2.4mm | |
| Tooth Configuration | ATB | |
| Blade Material | Tungsten Carbide | |
| Standards/Approvals | EN 847 1 | |
| Blade Diameter | 230mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Cut Type Rip | ||
Product Type Circular Saw Blade | ||
Maximum Speed 6500rpm | ||
Number of Pieces 1 | ||
Material Cut Wood | ||
Number of Teeth 30 | ||
Plate Thickness 1.8mm | ||
Arbor Diameter 30mm | ||
Kerf Thickness 2.4mm | ||
Tooth Configuration ATB | ||
Blade Material Tungsten Carbide | ||
Standards/Approvals EN 847 1 | ||
Blade Diameter 230mm | ||
RoHS Status: Exempt
The Bosch Wood circular saw blades deliver reliable cutting performance for handheld saws, designed to balance efficiency with affordability. they are engineered for smooth cuts in natural wood and provide durability for everyday tasks. with precision-ground teeth and a sturdy body, they ensure consistent results, making them a practical choice for craftsmen and DIY users seeking dependable quality.
Offers Durable steel body for long service life
Supports handheld saw compatibility across models
Provides optimized design for natural wood applications
Ensures reduced vibration for smoother operation
Related links
- Bosch 48 Teeth Per Inch Wood 1 230 mm
- Bosch 30 Teeth Per Inch Sandwich Panel 1 165 mm
- Bosch 30 Teeth Per Inch Sandwich Panel 1 160 mm
- Bosch 30 Teeth Per Inch Steel 1 136 mm
- Bosch 30 Teeth Per Inch Steel 1 140 mm
- Bosch 30 Teeth Per Inch Stainless Steel 1 160 mm
- Makita 30 Teeth Per Inch Wood 1 136 mm
- DeWALT 30 Teeth Per Inch Wood 1 250 mm
