Bosch 30 Teeth Per Inch Sandwich Panel 1 165 mm
- RS Stock No.:
- 674-758
- Mfr. Part No.:
- 2608644366
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP5,667.77
(exc. VAT)
PHP6,347.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,667.77 |
*price indicative
- RS Stock No.:
- 674-758
- Mfr. Part No.:
- 2608644366
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 11500rpm | |
| Rake Angle | 0° | |
| Material Cut | Sandwich Panel | |
| Number of Teeth | 30 | |
| Plate Thickness | 1.6mm | |
| Arbor Diameter | 20mm | |
| Tooth Configuration | HLTCG | |
| Kerf Thickness | 2mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 165mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 11500rpm | ||
Rake Angle 0° | ||
Material Cut Sandwich Panel | ||
Number of Teeth 30 | ||
Plate Thickness 1.6mm | ||
Arbor Diameter 20mm | ||
Tooth Configuration HLTCG | ||
Kerf Thickness 2mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 165mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade designed for cutting sandwich panels efficiently. This cutting tool excels in delivering precision cuts with prolonged durability, making it suitable for regular use.
Designed specifically for sandwich panel cutting
Exceptional longevity due to Bosch's carbide technology
Additional coating enhances performance and heat resistance
Compatible with various saw types with or without reducer rings
Related links
- Bosch 30 Teeth Per Inch Sandwich Panel 1 160 mm
- Bosch 50 Teeth Per Inch Sandwich Panel 1 235 mm
- Bosch 60 Teeth Per Inch Sandwich Panel 1 270 mm
- Bosch 36 Teeth Per Inch Sandwich Panel 1 190 mm
- ERKO Jigsaw Blade, 18 Teeth Per Inch Sandwich Panel 130 mm 5
- DeWALT 30 Teeth Per Inch Wood 1 165 mm
- Bosch 56 Teeth Per Inch Multi Material 1 165 mm
- Bosch 4 Teeth Per Inch Fibre Cement Boards 1 165 mm
