Bosch 60 Teeth Per Inch Sandwich Panel 1 270 mm
- RS Stock No.:
- 674-750
- Mfr. Part No.:
- 2608644145
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP9,059.02
(exc. VAT)
PHP10,146.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,059.02 |
*price indicative
- RS Stock No.:
- 674-750
- Mfr. Part No.:
- 2608644145
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw Blade | |
| Maximum Speed | 7000rpm | |
| Number of Pieces | 1 | |
| Rake Angle | 0° | |
| Material Cut | Sandwich Panel | |
| Number of Teeth | 60 | |
| Plate Thickness | 2mm | |
| Kerf Thickness | 2.4mm | |
| Tooth Configuration | HLTCG | |
| Arbor Diameter | 30mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 270mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
Maximum Speed 7000rpm | ||
Number of Pieces 1 | ||
Rake Angle 0° | ||
Material Cut Sandwich Panel | ||
Number of Teeth 60 | ||
Plate Thickness 2mm | ||
Kerf Thickness 2.4mm | ||
Tooth Configuration HLTCG | ||
Arbor Diameter 30mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 270mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade designed for precision cutting of sandwich panels. This blade offers exceptional durability and performance, ensuring clean, accurate cuts for professional users in demanding environments.
Crafted with Bosch Carbide Technology for long-lasting performance
Special coating enhances cutting efficiency while reducing heat buildup
Optimised design for a variety of cutting widths to meet user needs
Compatible with different bore sizes for versatile application options
Related links
- Bosch 50 Teeth Per Inch Sandwich Panel 1 235 mm
- Bosch 30 Teeth Per Inch Sandwich Panel 1 165 mm
- Bosch 30 Teeth Per Inch Sandwich Panel 1 160 mm
- Bosch 36 Teeth Per Inch Sandwich Panel 1 190 mm
- Bosch 60 Teeth Per Inch Laminates 1 190 mm
- Bosch 60 Teeth Per Inch Wood 1 254 mm
- Bosch 60 Teeth Per Inch Wood 1 190 mm
- Bosch 60 Teeth Per Inch Wood 1 250 mm
