Bosch 30 Teeth Per Inch Sandwich Panel 1 160 mm
- RS Stock No.:
- 674-757
- Mfr. Part No.:
- 2608644365
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP5,398.53
(exc. VAT)
PHP6,046.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,398.53 |
*price indicative
- RS Stock No.:
- 674-757
- Mfr. Part No.:
- 2608644365
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 11900rpm | |
| Rake Angle | 0° | |
| Material Cut | Sandwich Panel | |
| Number of Teeth | 30 | |
| Plate Thickness | 1.6mm | |
| Arbor Diameter | 20mm | |
| Kerf Thickness | 2mm | |
| Tooth Configuration | HLTCG | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 11900rpm | ||
Rake Angle 0° | ||
Material Cut Sandwich Panel | ||
Number of Teeth 30 | ||
Plate Thickness 1.6mm | ||
Arbor Diameter 20mm | ||
Kerf Thickness 2mm | ||
Tooth Configuration HLTCG | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch cutting blade is engineered for optimal performance, specifically designed for seamless slicing of sandwich panels. Its robust construction ensures durability and precision in every cut, making it an essential tool for challenging construction tasks.
Integrates Bosch Carbide Technology for exceptional durability
Additional coating enhances performance while reducing heat and corrosion
Compatible with various sizes, accommodating different machinery needs
Provides clean, precise cuts with fine carbide-tipped teeth
Related links
- Bosch 30 Teeth Per Inch Sandwich Panel 1 165 mm
- Bosch 30 Teeth Per Inch Stainless Steel 1 160 mm
- Bosch 50 Teeth Per Inch Sandwich Panel 1 235 mm
- Bosch 60 Teeth Per Inch Sandwich Panel 1 270 mm
- Bosch 36 Teeth Per Inch Sandwich Panel 1 190 mm
- DeWALT 30 Teeth Per Inch Multi Material 1 160 mm
- Bosch 30 Teeth Per Inch Steel 1 136 mm
- Bosch 30 Teeth Per Inch Wood 1 230 mm
