Bosch 60 Teeth Per Inch Wood 1 250 mm
- RS Stock No.:
- 674-590
- Mfr. Part No.:
- 2608640729
- Manufacturer:
- Bosch
Subtotal (1 unit)*
PHP3,890.08
(exc. VAT)
PHP4,356.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,890.08 |
*price indicative
- RS Stock No.:
- 674-590
- Mfr. Part No.:
- 2608640729
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Cut Type | Fine | |
| Number of Pieces | 1 | |
| Maximum Speed | 6000rpm | |
| Rake Angle | 15° | |
| Material Cut | Wood | |
| Number of Teeth | 60 | |
| Plate Thickness | 2.2mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Arbor Diameter | 30mm | |
| Kerf Thickness | 3.2mm | |
| Blade Material | Carbide | |
| Blade Diameter | 250mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Cut Type Fine | ||
Number of Pieces 1 | ||
Maximum Speed 6000rpm | ||
Rake Angle 15° | ||
Material Cut Wood | ||
Number of Teeth 60 | ||
Plate Thickness 2.2mm | ||
Tooth Configuration Alternate Top Bevel | ||
Arbor Diameter 30mm | ||
Kerf Thickness 3.2mm | ||
Blade Material Carbide | ||
Blade Diameter 250mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Circular saw blade is a reliable accessory designed for hand-held saw. it delivers precise and efficient cut in natural wood material while ensuring long-lasting durability. engineered with Sharp carbide teeth and optimized geometry, it provides smooth operation, reduced vibration, and consistent performance for professional woodworking task.
Supports cutting in natural wood material
Provides optimized geometry for clean cutting result
Ensures reliable performance in woodworking application
Maintains stability during continuous operation
