Bosch 60 Teeth Per Inch Wood 1 250 mm
- RS Stock No.:
- 674-605
- Mfr. Part No.:
- 2608642498
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP8,284.51
(exc. VAT)
PHP9,278.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,284.51 |
*price indicative
- RS Stock No.:
- 674-605
- Mfr. Part No.:
- 2608642498
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Cut Type | Coarse | |
| Number of Pieces | 1 | |
| Material Cut | Wood | |
| Number of Teeth | 60 | |
| Kerf Thickness | 2.4mm | |
| Arbor Diameter | 30mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Blade Material | Carbide | |
| Blade Diameter | 250mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Cut Type Coarse | ||
Number of Pieces 1 | ||
Material Cut Wood | ||
Number of Teeth 60 | ||
Kerf Thickness 2.4mm | ||
Arbor Diameter 30mm | ||
Tooth Configuration Alternate Top Bevel | ||
Blade Material Carbide | ||
Blade Diameter 250mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade designed for precision cutting in wood materials, optimising efficiency and performance in various tasks. Ideal for achieving clean, accurate cuts with exceptional durability.
Long-lasting performance, lasting up to twice as long as comparable products
Built-in Bosch Carbide Technology ensures exceptional durability and sharpness
Extra coating enhances protection against heat and corrosion, improving longevity
Compatible bore size allows versatility in fitting various saws
Related links
- Bosch 60 Teeth Per Inch Wood 1 250 mm
- DeWALT 60 Teeth Per Inch Wood 1 250 mm
- Bosch 40 Teeth Per Inch Wood 1 250 mm
- Bosch 48 Teeth Per Inch Wood 1 250 mm
- Bosch 80 Teeth Per Inch Wood 1 250 mm
- DeWALT 48 Teeth Per Inch Wood 1 250 mm
- DeWALT 24 Teeth Per Inch Wood 1 250 mm
- DeWALT 40 Teeth Per Inch Wood 1 250 mm
