Bosch 60 Teeth Per Inch Wood 1 300 mm
- RS Stock No.:
- 673-275
- Mfr. Part No.:
- 2608902182
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP8,831.59
(exc. VAT)
PHP9,891.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,831.59 |
*price indicative
- RS Stock No.:
- 673-275
- Mfr. Part No.:
- 2608902182
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Cut Type | Fine | |
| Number of Pieces | 1 | |
| Maximum Speed | 6300rpm | |
| Rake Angle | 10° | |
| Material Cut | Wood | |
| Number of Teeth | 60 | |
| Plate Thickness | 2.2mm | |
| Arbor Diameter | 30mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Kerf Thickness | 3.2mm | |
| Blade Material | Carbide | |
| Blade Diameter | 300mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Cut Type Fine | ||
Number of Pieces 1 | ||
Maximum Speed 6300rpm | ||
Rake Angle 10° | ||
Material Cut Wood | ||
Number of Teeth 60 | ||
Plate Thickness 2.2mm | ||
Arbor Diameter 30mm | ||
Tooth Configuration Alternate Top Bevel | ||
Kerf Thickness 3.2mm | ||
Blade Material Carbide | ||
Blade Diameter 300mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch circular saw blade is engineered for precision cutting in various wood types, designed to enhance performance and durability during demanding tasks.
Exceptional durability built with Bosch Carbide Technology
Additional coating enhances performance and protects against heat and corrosion
Cuts through wood and composite materials with ease
Designed for extended operational life compared to standard blades
