Bosch 40 Teeth Per Inch Wood 1 216 mm
- RS Stock No.:
- 674-603
- Mfr. Part No.:
- 2608644079
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP6,213.61
(exc. VAT)
PHP6,959.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,213.61 |
*price indicative
- RS Stock No.:
- 674-603
- Mfr. Part No.:
- 2608644079
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Wood | |
| Number of Teeth | 40 | |
| Arbor Diameter | 30mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Kerf Thickness | 2.4mm | |
| Blade Material | Carbide | |
| Blade Diameter | 216mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Wood | ||
Number of Teeth 40 | ||
Arbor Diameter 30mm | ||
Tooth Configuration Alternate Top Bevel | ||
Kerf Thickness 2.4mm | ||
Blade Material Carbide | ||
Blade Diameter 216mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade designed for precision cutting through various types of wood and composite wood. It ensures an exceptional cutting experience with durability enhanced by Advanced Bosch Carbide Technology.
Long-lasting performance with extended life compared to standard blades
Equipped with sharpened fine carbide teeth for clean, precise cuts
Extra coating enhances protection against heat and corrosion
Bore designed for versatility, compatible with or without reduction rings
Related links
- DeWALT 40 Teeth Per Inch Wood 1 216 mm
- Bosch 48 Teeth Per Inch Wood 1 216 mm
- Bosch 24 Teeth Per Inch Wood 1 216 mm
- Bosch 60 Teeth Per Inch Wood 1 216 mm
- DeWALT 24 Teeth Per Inch Wood 1 216 mm
- DeWALT 60 Teeth Per Inch Wood 1 216 mm
- DeWALT 48 Teeth Per Inch Wood 1 216 mm
- DeWALT 36 Teeth Per Inch Wood 1 216 mm
