Bosch 60 Teeth Per Inch Wood 1 216 mm
- RS Stock No.:
- 674-585
- Mfr. Part No.:
- 2608640642
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP3,745.32
(exc. VAT)
PHP4,194.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,745.32 |
*price indicative
- RS Stock No.:
- 674-585
- Mfr. Part No.:
- 2608640642
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Cut Type | Fine | |
| Number of Pieces | 1 | |
| Maximum Speed | 7000rpm | |
| Rake Angle | -5° | |
| Material Cut | Wood | |
| Number of Teeth | 60 | |
| Plate Thickness | 1.8mm | |
| Kerf Thickness | 2.8mm | |
| Arbor Diameter | 30mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Blade Material | Carbide | |
| Blade Diameter | 216mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Cut Type Fine | ||
Number of Pieces 1 | ||
Maximum Speed 7000rpm | ||
Rake Angle -5° | ||
Material Cut Wood | ||
Number of Teeth 60 | ||
Plate Thickness 1.8mm | ||
Kerf Thickness 2.8mm | ||
Arbor Diameter 30mm | ||
Tooth Configuration Alternate Top Bevel | ||
Blade Material Carbide | ||
Blade Diameter 216mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Circular saw blade is a reliable accessory designed for hand-held saw. it delivers precise and efficient cut in natural wood material while ensuring long-lasting durability. engineered with Sharp carbide teeth and optimized geometry, it provides smooth operation, reduced vibration, and consistent performance for professional woodworking task.
Supports cutting in natural wood material
Provides optimized geometry for clean cutting result
Ensures reliable performance in woodworking application
Maintains stability during continuous operation
Related links
- DeWALT 60 Teeth Per Inch Wood 1 216 mm
- Bosch 48 Teeth Per Inch Wood 1 216 mm
- Bosch 24 Teeth Per Inch Wood 1 216 mm
- Bosch 40 Teeth Per Inch Wood 1 216 mm
- Bosch 60 Teeth Per Inch Multi Material 1 216 mm
- DeWALT 24 Teeth Per Inch Wood 1 216 mm
- DeWALT 40 Teeth Per Inch Wood 1 216 mm
- DeWALT 48 Teeth Per Inch Wood 1 216 mm
