Bosch 40 Teeth Per Inch Wood 1 254 mm
- RS Stock No.:
- 674-312
- Mfr. Part No.:
- 2608640435
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP4,009.94
(exc. VAT)
PHP4,491.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,009.94 |
*price indicative
- RS Stock No.:
- 674-312
- Mfr. Part No.:
- 2608640435
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Cut Type | Coarse | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 6000rpm | |
| Rake Angle | -5° | |
| Material Cut | Wood | |
| Number of Teeth | 40 | |
| Plate Thickness | 1.4mm | |
| Arbor Diameter | 30mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Kerf Thickness | 2mm | |
| Blade Material | Carbide | |
| Blade Diameter | 254mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Cut Type Coarse | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 6000rpm | ||
Rake Angle -5° | ||
Material Cut Wood | ||
Number of Teeth 40 | ||
Plate Thickness 1.4mm | ||
Arbor Diameter 30mm | ||
Tooth Configuration Alternate Top Bevel | ||
Kerf Thickness 2mm | ||
Blade Material Carbide | ||
Blade Diameter 254mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Circular saw blade is a reliable accessory designed for hand-held saw. it delivers precise and efficient cut in natural wood material while ensuring long-lasting durability. engineered with Sharp carbide teeth and optimized geometry, it provides smooth operation, reduced vibration, and consistent performance for professional woodworking task.
Supports cutting in natural wood material
Provides optimized geometry for clean cutting result
Ensures reliable performance in woodworking application
Maintains stability during continuous operation
